FSGP612Y

Heilind Number:PANFSGP612Y
Manufacturer:Panduit
Manufacturer Number:FSGP612Y
Datasheet:Drawing
ECAD Model:
3D Model

Description:

62.5um OM1 12 Fiber Indoor-Outdoor Armored Central Tube Cable, Plenum (OFCP), 250um Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FSGP612Y
Maximum Operating Temperature:75 °C, 167 °F
Minimum Operating Temperature:-40 °C, -40 °F
Cable Construction:Interlocking Armored Central
Fiber Type:OM1
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Indoor/Outdoor Central Loose Tube w/Interlocking Armor1
Cable Color:Black
SKU:PANFSGP612Y

Detailed Description

Enhance your network connectivity with our robust Indoor/Outdoor Fiber Optic Cable. Designed for reliable performance in any environment, this cable features Interlocking Armored Central construction, ensuring durability and protection against external elements. With a fiber type of OM1, it offers high-speed data transmission with low signal loss. Operating seamlessly in temperatures ranging from -40°C to 75°C (-40°F to 167°F), it is ideal for both indoor and outdoor applications. The sleek black design not only adds a professional touch to your setup but also complies with industry standards for color-coding. Upgrade your wire management system with this essential component that guarantees efficient and secure connectivity for all your networking needs.