FSGP906Y

Heilind Number:PANFSGP906Y
Manufacturer:Panduit
Manufacturer Number:FSGP906Y
Datasheet:Drawing
ECAD Model:
3D Model

Description:

9um OS2 6 Fiber Indoor-Outdoor Armored Central Tube Cable, Plenum (OFCP), 250um Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FSGP906Y
Maximum Operating Temperature:75 °C, 167 °F
Minimum Operating Temperature:-40 °C, -40 °F
Cable Construction:Interlocking Armored Central
Fiber Type:OS2
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Indoor/Outdoor Central Loose Tube w/Interlocking Armor1
Cable Color:Black
SKU:PANFSGP906Y

Detailed Description

Elevate your connectivity with our Indoor/Outdoor Fiber Optic Cable. Designed for optimal performance in a wide range of environments, this cable features a durable Interlocking Armored Central construction that ensures reliable signal transmission. With a fiber_type of OS2, it meets high-speed data transfer requirements with ease. Operating seamlessly in temperatures ranging from -40 °C to 75 °C (-40 °F to 167 °F), it's ideal for both indoor and outdoor use. The sleek black design adds a professional touch to any installation, making it a versatile and essential component for your network infrastructure. Upgrade to our Fiber Optic Cable and experience seamless connectivity like never before.