FSGP912Y

Heilind Number:PANFSGP912Y
Manufacturer:Panduit
Manufacturer Number:FSGP912Y
Datasheet:Drawing
ECAD Model:
3D Model

Description:

9um OS2 12 Fiber Indoor-Outdoor Armored Central Tube Cable, Plenum (OFCP), 250um Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FSGP912Y
Maximum Operating Temperature:75 °C, 167 °F
Minimum Operating Temperature:-40 °C, -40 °F
Cable Construction:Interlocking Armored Central
Fiber Type:OS2
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Indoor/Outdoor Central Loose Tube w/Interlocking Armor1
Cable Color:Black
SKU:PANFSGP912Y

Detailed Description

Enhance your network infrastructure with our Indoor/Outdoor Fiber Optic Cable. Designed for reliable performance in a variety of environments, this cable features a durable Interlocking Armored Central construction. With a wide operating temperature range from -40°C to 75°C (-40°F to 167°F), it ensures seamless connectivity even in harsh conditions. The OS2 fiber type guarantees high-speed data transmission with minimal signal loss. In sleek black color, it blends seamlessly into any setting, while its RoHS compliance reflects our commitment to environmental responsibility. Upgrade your cable management setup with this essential component for Ethernet and fiber optic networks.