FSGR606Y

Heilind Number:PANFSGR606Y
Manufacturer:Panduit
Manufacturer Number:FSGR606Y
Datasheet:Drawing
ECAD Model:
3D Model

Description:

62.5um OM1 6 Fiber Indoor-Outdoor Armored Central Tube Cable, Riser (OFCR), 250um Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FSGR606Y
Maximum Operating Temperature:75 °C, 167 °F
Minimum Operating Temperature:-40 °C, -40 °F
Cable Construction:Interlocking Armored Central
Fiber Type:OM1
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Indoor/Outdoor Central Loose Tube w/Interlocking Armor1
Cable Color:Black
SKU:PANFSGR606Y

Detailed Description

Enhance your network infrastructure with our Indoor/Outdoor Fiber Optic Cable, designed for reliable performance in a range of environments. With a maximum operating temperature of 75°C (167°F) and a minimum operating temperature of -40°C (-40°F), this cable is built to withstand varying conditions. Its Interlocking Armored Central construction provides durability and protection, ensuring long-lasting connectivity. Featuring OM1 fiber type, it delivers efficient data transmission. The black color blends seamlessly into any setting, while its Central Loose Tube design with Interlocking Armor1 offers flexibility and ease of installation. Upgrade your wire management system with this essential component for seamless connectivity.