FSGR912Y

Heilind Number:PANFSGR912Y
Manufacturer:Panduit
Manufacturer Number:FSGR912Y
Datasheet:Drawing
ECAD Model:
3D Model

Description:

9um OS2 12 Fiber Indoor-Outdoor Armored Central Tube Cable, Riser (OFCR), 250um Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FSGR912Y
Maximum Operating Temperature:75 °C, 167 °F
Minimum Operating Temperature:-40 °C, -40 °F
Cable Construction:Interlocking Armored Central
Fiber Type:OS2
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Indoor/Outdoor Central Loose Tube w/Interlocking Armor1
Cable Color:Black
SKU:PANFSGR912Y

Detailed Description

Experience seamless connectivity with our Indoor/Outdoor Fiber Optic Cable, designed for reliable performance in a variety of environments. With a maximum operating temperature of 75°C (167°F) and a minimum of -40°C (-40°F), this cable ensures consistent functionality in both extreme heat and cold. Featuring Interlocking Armored Central construction and OS2 fiber type, it guarantees durability and high-speed data transmission. The black color adds a sleek touch, while its versatile design makes it ideal for wire management in any setting. Upgrade your network with this essential Ethernet and Fiber Optic Cable solution.