| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3451W18-6S |
| Maximum Operating Temperature: | 75 °C, 167 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Cable Construction: | NA |
| Fiber Type: | NA |
| Product: | Indoor/Outdoor Fiber Optic Cable |
| Product Type: | Hybrid Powered Fiber Cable |
| Cable Color: | Black |
| SKU: | PANFSHRB02-02S12A |
MS3451W18-6S
| Heilind Number: | PANFSHRB02-02S12A |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3451W18-6S |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Indoor-Outdoor Hybrid Powered Fiber Cable, Riser, 2 900μm Buffered Simplex Fibers, G.657.A2/B2, 2x12 AWG solid conductors
More >>Specifications
Detailed Description
Enhance connectivity with our Indoor-Outdoor Hybrid Powered Fiber Cable, a versatile solution for seamless data transmission in both indoor and outdoor environments. This riser cable features 2 900μm buffered simplex fibers, engineered for optimal performance. With G.657.A2/B2 compliance, it ensures high-quality signal transmission. The cable also includes 2x12 AWG solid conductors, guaranteeing reliable power delivery alongside data connectivity. Operating smoothly in temperatures ranging from -40°C to 75°C (-40°F to 167°F), it is designed for durability in diverse settings. Its black color blends seamlessly into any installation, making it a discreet yet powerful addition to your network infrastructure. Ideal for a wide range of applications, this Indoor-Outdoor Fiber Optic Cable is a must-have for efficient wire management and connectivity solutions.

