| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3451W18-8PW |
| Maximum Operating Temperature: | 75 °C, 167 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Cable Construction: | NA |
| Fiber Type: | NA |
| Product: | Indoor/Outdoor Fiber Optic Cable |
| Product Type: | Hybrid Powered Fiber Cable |
| Cable Color: | Black |
| SKU: | PANFSHRB12-06S12C |
MS3451W18-8PW
| Heilind Number: | PANFSHRB12-06S12C |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3451W18-8PW |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Indoor-Outdoor Hybrid Powered Fiber Cable, Riser, 12 250μm Fibers, G.657.A2/B2, 6x12 AWG solid conductors
More >>Specifications
Detailed Description
Enhance your connectivity with our innovative Indoor-Outdoor Hybrid Powered Fiber Cable. Designed for seamless performance, this riser cable features 12 250μm fibers with G.657.A2/B2 classification, ensuring high-quality transmission. Its sturdy construction includes 6x12 AWG solid conductors, guaranteeing reliable power delivery. Operating efficiently in temperatures ranging from -40°C to 75°C (-40°F to 167°F), this versatile cable is suitable for a wide range of environments. With its sleek black exterior and advanced fiber technology, it's the perfect solution for your fiber optic connectivity needs, whether for residential, commercial, or industrial applications. Elevate your network infrastructure with this cutting-edge Indoor-Outdoor Hybrid Powered Fiber Cable.

