FSIP902Y

Heilind Number:PANFSIP902Y
Manufacturer:Panduit
Manufacturer Number:FSIP902Y
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

9um OS2 2 Fiber Indoor 1.9mm Duplex (Zipcord) Cable, Plenum (OFNP), 900um Buffered Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FSIP902Y
Maximum Operating Temperature:70 °C, 158 °F
Minimum Operating Temperature:-20 °C, -4 °F
Cable Construction:Interconnect Cable
Fiber Type:OS2
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Interconnect Cable
Cable Color:Black
SKU:PANFSIP902Y

Detailed Description

Enhance your network connectivity with our top-of-the-line Indoor/Outdoor Fiber Optic Cable. Designed for seamless data transmission in any environment, this Interconnect Cable boasts a durable construction that can withstand temperatures ranging from -20°C to 70°C (-4°F to 158°F). Its OS2 fiber type ensures high performance, making it ideal for a wide range of applications. The sleek black design not only adds a professional touch to your setup but also allows for easy integration into any space. Upgrade your wire management system today with this essential Fiber Optic Cable.