FSIR902Y

Heilind Number:PANFSIR902Y
Manufacturer:Panduit
Manufacturer Number:FSIR902Y
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

9um OS2 2 Fiber Indoor 1.9mm Duplex (Zipcord) Cable, Riser (OFNR), 900um Buffered Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FSIR902Y
Maximum Operating Temperature:70 °C, 158 °F
Minimum Operating Temperature:-20 °C, -4 °F
Cable Construction:Interconnect Cable
Fiber Type:OS2
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Interconnect Cable
Cable Color:Black
SKU:PANFSIR902Y

Detailed Description

Upgrade your connectivity with our high-performance Indoor/Outdoor Fiber Optic Cable. Designed for seamless interconnectivity, this black cable is crafted for durability and reliability in a range of environments. With a maximum operating temperature of 70 °C (158 °F) and a minimum operating temperature of -20 °C (-4 °F), it ensures optimal performance even in extreme conditions. Its OS2 fiber type guarantees high-speed data transmission, making it ideal for advanced networking applications. Elevate your wire management setup with this essential interconnect cable, a must-have in any professional setting.