FSJD924

Heilind Number:PANFSJD924
Manufacturer:Panduit
Manufacturer Number:FSJD924
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

9um OS2 24 Fibers, Indoor/Outdoor DDJ cable, Riser (OFNR-LS), LSZH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FSJD924
Maximum Operating Temperature:70 °C, 158 °F
Minimum Operating Temperature:-50 °C, -58 °F
Fiber Type:OS2
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Dielectric Double Jacketed Fiber Cable
Cable Color:Black
SKU:PANFSJD924

Detailed Description

Achieve seamless connectivity with our Indoor/Outdoor Fiber Optic Cable, designed for optimal performance in a variety of environments. This Dielectric Double Jacketed Fiber Cable boasts a rugged construction, ensuring durability and reliability even in harsh conditions. With a fiber type of OS2, it guarantees high-speed data transmission with minimal signal loss. The cable's black color allows for discreet installation, while its wide operating temperature range of -50 °C to 70 °C (-58 °F to 158 °F) makes it suitable for both indoor and outdoor use. Whether for residential or commercial applications, this fiber optic cable is a versatile solution for efficient wire management and connectivity. Trust in its quality for all your Ethernet and fiber optic cabling needs.