FSKP606

Heilind Number:PANFSKP606
Manufacturer:Panduit
Manufacturer Number:FSKP606
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

62.5um OM1 6 Fiber Indoor-Outdoor Tight Buffered Cable, Plenum (OFNP), 900um Buffered Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FSKP606
Maximum Operating Temperature:80 °C, 176 °F
Minimum Operating Temperature:-40 °C, -40 °F
Cable Construction:Tight Buffered Unarmored
Fiber Type:OM1
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Indoor/Outdoor Tight Buffered Cable
Cable Color:Black
SKU:PANFSKP606

Detailed Description

Enhance your connectivity with our Indoor/Outdoor Fiber Optic Cable, designed for optimal performance in a wide range of environments. With a durable Tight Buffered Unarmored construction, this cable is built to withstand the elements while ensuring reliable data transmission. Its OM1 fiber type guarantees efficient signal transfer, making it ideal for high-speed applications. Operating seamlessly in temperatures ranging from -40°C to 80°C (-40°F to 176°F), it offers versatility for both indoor and outdoor use. Finished in sleek black, this cable not only delivers on functionality but also on aesthetics, perfect for any setting. Upgrade your network infrastructure with this top-of-the-line Fiber Optic Cable.