FSKP612

Heilind Number:PANFSKP612
Manufacturer:Panduit
Manufacturer Number:FSKP612
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

62.5um OM1 12 Fiber Indoor-Outdoor Tight Buffered Cable, Plenum (OFNP), 900um Buffered Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FSKP612
Maximum Operating Temperature:80 °C, 176 °F
Minimum Operating Temperature:-40 °C, -40 °F
Cable Construction:Tight Buffered Unarmored
Fiber Type:OM1
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Indoor/Outdoor Tight Buffered Cable
Cable Color:Black
SKU:PANFSKP612

Detailed Description

Enhance your network connectivity with our Indoor/Outdoor Tight Buffered Fiber Optic Cable. Designed for reliable performance in both indoor and outdoor environments, this cable features a durable construction with tight buffering and unarmored protection. With a maximum operating temperature of 80°C (176°F) and a minimum operating temperature of -40°C (-40°F), it ensures optimal functionality even in extreme conditions. The OM1 fiber type guarantees high-speed transmission, making it ideal for Ethernet and fiber optic applications. Its sleek black color not only provides a professional look but also aids in easy identification and organization. Upgrade your wire management setup with this versatile and efficient fiber optic cable.