FSKP906

Heilind Number:PANFSKP906
Manufacturer:Panduit
Manufacturer Number:FSKP906
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

9um OS2 6 Fiber Indoor-Outdoor Tight Buffered Cable, Plenum (OFNP), 900um Buffered Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FSKP906
Maximum Operating Temperature:80 °C, 176 °F
Minimum Operating Temperature:-40 °C, -40 °F
Cable Construction:Tight Buffered Unarmored
Fiber Type:OS2
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Indoor/Outdoor Tight Buffered Cable
Cable Color:Black
SKU:PANFSKP906

Detailed Description

Experience reliable connectivity with our Indoor/Outdoor Fiber Optic Cable. Designed for seamless performance in diverse environments, this black-colored cable boasts a tight buffered unarmored construction, making it robust and durable. With a fiber type of OS2, it ensures high-speed data transmission with low signal loss. Operating efficiently in temperatures ranging from -40°C to 80°C (-40°F to 176°F), it's suitable for both indoor and outdoor use. Ideal for wire management and Ethernet applications, this cable is a versatile and essential component for your connectivity needs.