FSKP924

Heilind Number:PANFSKP924
Manufacturer:Panduit
Manufacturer Number:FSKP924
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

9um OS2 24 Fiber Indoor-Outdoor Tight Buffered Cable, Plenum (OFNP), 900um Buffered Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FSKP924
Maximum Operating Temperature:80 °C, 176 °F
Minimum Operating Temperature:-40 °C, -40 °F
Cable Construction:Tight Buffered Cable
Fiber Type:OS2
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Indoor/Outdoor Tight Buffered Cable
Cable Color:Black
SKU:PANFSKP924

Detailed Description

Enhance connectivity in any environment with our high-performance Indoor/Outdoor Fiber Optic Cable. Designed for durability and reliability, this tight-buffered cable is constructed to withstand extreme temperatures, ensuring seamless operation in both hot and cold conditions. Featuring OS2 fiber type, it guarantees fast and efficient data transmission. The sleek black color not only complements any setup but also signifies its versatility for indoor and outdoor use. Upgrade your network infrastructure with this essential Ethernet and Fiber Optic Cable, perfect for wire management and ensuring optimal connectivity.