FSKP948

Heilind Number:PANFSKP948
Manufacturer:Panduit
Manufacturer Number:FSKP948
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

9um OS2 48 Fiber Indoor-Outdoor Tight Buffered Cable, Plenum (OFNP), 900um Buffered Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FSKP948
Maximum Operating Temperature:80 °C, 176 °F
Minimum Operating Temperature:-40 °C, -40 °F
Cable Construction:Tight Buffered Cable
Fiber Type:OS2
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Indoor/Outdoor Tight Buffered Cable
Cable Color:Black
SKU:PANFSKP948

Detailed Description

Enhance your network connectivity with our high-performance Indoor/Outdoor Fiber Optic Cable. Designed for seamless data transmission, this cable features a durable Tight Buffered construction that ensures reliable signal integrity in any environment. With a wide operating temperature range of -40 °C to 80 °C (-40 °F to 176 °F), it is suitable for both indoor and outdoor applications. The black color blends seamlessly into any setting, while the OS2 fiber type guarantees efficient data transfer. Upgrade your network infrastructure with this versatile fiber optic cable, a must-have for efficient wire management and reliable connectivity.