FSKP972

Heilind Number:PANFSKP972
Manufacturer:Panduit
Manufacturer Number:FSKP972
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

9um OS2 72 Fiber Indoor-Outdoor Tight Buffered Cable, Plenum (OFNP), 900um Buffered Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FSKP972
Maximum Operating Temperature:80 °C, 176 °F
Minimum Operating Temperature:-40 °C, -40 °F
Cable Construction:Tight Buffered Cable
Fiber Type:OS2
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Indoor/Outdoor Tight Buffered Cable
Cable Color:Black
SKU:PANFSKP972

Detailed Description

Enhance your indoor and outdoor connectivity with our high-performance Fiber Optic Cable. Engineered for versatility, this Tight Buffered Cable boasts a durable construction that can withstand temperatures ranging from -40°C to 80°C (-40°F to 176°F). The black color seamlessly blends into any environment, making it ideal for a variety of applications. With OS2 fiber type, you can expect reliable and efficient data transmission. Upgrade your wire management system with this essential product, perfect for Ethernet and Fiber Optic setups. Elevate your connectivity experience with our Indoor/Outdoor Tight Buffered Cable.