FSKP996

Heilind Number:PANFSKP996
Manufacturer:Panduit
Manufacturer Number:FSKP996
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

9um OS2 96 Fiber Indoor-Outdoor Tight Buffered Cable, Plenum (OFNP), 900um Buffered Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FSKP996
Maximum Operating Temperature:80 °C, 176 °F
Minimum Operating Temperature:-40 °C, -40 °F
Cable Construction:Tight Buffered Cable
Fiber Type:OS2
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Indoor/Outdoor Tight Buffered Cable
Cable Color:Black
SKU:PANFSKP996

Detailed Description

Experience seamless connectivity with our Indoor/Outdoor Fiber Optic Cable, designed to withstand extreme temperatures ranging from -40°C to 80°C. This durable cable features a Tight Buffered construction, ensuring reliable performance in any environment. With OS2 fiber type, it guarantees high-speed data transfer with minimal signal loss. Its sleek black color blends seamlessly into any setting, making it ideal for both indoor and outdoor applications. Upgrade your network infrastructure with this versatile and robust fiber optic cable.