FSKR606

Heilind Number:PANFSKR606
Manufacturer:Panduit
Manufacturer Number:FSKR606
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

62.5um OM1 6 Fiber Indoor-Outdoor Tight Buffered Cable, Riser (OFNR), 900um Buffered Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FSKR606
Maximum Operating Temperature:80 °C, 176 °F
Minimum Operating Temperature:-40 °C, -40 °F
Cable Construction:Tight Buffered Unarmored
Fiber Type:OM1
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Indoor/Outdoor Tight Buffered Cable
Cable Color:Black
SKU:PANFSKR606

Detailed Description

Enhance your networking setup with our high-performance Indoor/Outdoor Fiber Optic Cable. Designed for versatile use, this tight-buffered unarmored cable ensures reliable data transmission in a wide range of environments. With a durable construction and a broad operating temperature range from -40°C to 80°C (-40°F to 176°F), it's ideal for both indoor and outdoor applications. The OM1 fiber type guarantees efficient signal transmission, while the sleek black color adds a professional touch to your setup. Rest assured of its environmental responsibility, as it is RoHS compliant. Upgrade your connectivity with this essential fiber optic cable.