FSKR906

Heilind Number:PANFSKR906
Manufacturer:Panduit
Manufacturer Number:FSKR906
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

9um OS2 6 Fiber Indoor-Outdoor Tight Buffered Cable, Riser (OFNR), 900um Buffered Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FSKR906
Maximum Operating Temperature:80 °C, 176 °F
Minimum Operating Temperature:-40 °C, -40 °F
Cable Construction:Tight Buffered Unarmored
Fiber Type:OS2
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Indoor/Outdoor Tight Buffered Cable
Cable Color:Black
SKU:PANFSKR906

Detailed Description

Experience reliable connectivity with our Indoor/Outdoor Fiber Optic Cable, crafted for seamless data transmission in diverse environments. Operating with precision in temperatures ranging from -40°C to 80°C (-40°F to 176°F), this cable ensures consistent performance even in extreme conditions. Its tight buffered unarmored construction guarantees durability, while the OS2 fiber type delivers high-speed connectivity. With a sleek black design, this cable is not only functional but also aesthetically pleasing, perfect for both indoor and outdoor applications. Upgrade your network infrastructure with our Indoor/Outdoor Tight Buffered Cable, the ideal choice for efficient and secure data transmission.