FSKR91A

Heilind Number:PANFSKR91A
Manufacturer:Panduit
Manufacturer Number:FSKR91A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

9um OS2 144 Fiber Indoor-Outdoor Tight Buffered Cable, Riser (OFNR), 900um Buffered Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FSKR91A
Maximum Operating Temperature:80 °C, 176 °F
Minimum Operating Temperature:-40 °C, -40 °F
Cable Construction:Tight Buffered Unarmored
Fiber Type:OS2
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Indoor/Outdoor Tight Buffered Cable
Cable Color:Black
SKU:PANFSKR91A

Detailed Description

Enhance your connectivity with our high-performance Indoor/Outdoor Fiber Optic Cable. Designed for seamless transmission in a variety of environments, this cable ensures reliable data transfer with its OS2 fiber type and tight buffered unarmored construction. With a wide operating temperature range from -40°C to 80°C (-40°F to 176°F), it's suitable for both indoor and outdoor applications. The sleek black color adds a professional touch to your setup, making it a perfect choice for wire management in any setting. Upgrade to this durable and versatile fiber optic cable for optimal performance in your network infrastructure.