FSKR924

Heilind Number:PANFSKR924
Manufacturer:Panduit
Manufacturer Number:FSKR924
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

9um OS2 24 Fiber Indoor-Outdoor Tight Buffered Cable, Riser (OFNR), 900um Buffered Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FSKR924
Maximum Operating Temperature:80 °C, 176 °F
Minimum Operating Temperature:-40 °C, -40 °F
Cable Construction:Tight Buffered Unarmored
Fiber Type:OS2
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Indoor/Outdoor Tight Buffered Cable
Cable Color:Black
SKU:PANFSKR924

Detailed Description

Upgrade your network infrastructure with our versatile Indoor/Outdoor Fiber Optic Cable. Designed for seamless connectivity, this high-performance cable boasts a durable construction that can withstand temperatures ranging from -40°C to 80°C (-40°F to 176°F). Its tight buffered, unarmored design ensures optimal signal transmission, while the OS2 fiber type guarantees high-speed data transfer. The sleek black color not only blends seamlessly with any environment but also offers added protection. Whether you're enhancing wire management or expanding your Ethernet and fiber optic network, this cable is the perfect choice for reliable and efficient connectivity. Elevate your connectivity experience today with our Indoor/Outdoor Tight Buffered Cable.