FSKR948

Heilind Number:PANFSKR948
Manufacturer:Panduit
Manufacturer Number:FSKR948
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

9um OS2 48 Fiber Indoor-Outdoor Tight Buffered Cable, Riser (OFNR), 900um Buffered Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FSKR948
Maximum Operating Temperature:80 °C, 176 °F
Minimum Operating Temperature:-40 °C, -40 °F
Cable Construction:Tight Buffered Unarmored
Fiber Type:OS2
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Indoor/Outdoor Tight Buffered Cable
Cable Color:Black
SKU:PANFSKR948

Detailed Description

Enhance your connectivity with our cutting-edge Indoor/Outdoor Fiber Optic Cable. Designed for optimal performance in both indoor and outdoor environments, this cable boasts a tight buffered unarmored construction, ensuring durability and reliability. With a fiber type of OS2, it supports high-speed data transmission with minimal signal loss. Operating seamlessly in temperatures ranging from -40°C to 80°C (-40°F to 176°F), it is perfect for a wide range of applications. The sleek black design not only adds a professional touch to your setup but also aids in efficient wire management. Upgrade your network infrastructure with this versatile and high-quality Fiber Optic Cable.