FSKR972

Heilind Number:PANFSKR972
Manufacturer:Panduit
Manufacturer Number:FSKR972
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

9um OS2 72 Fiber Indoor-Outdoor Tight Buffered Cable, Riser (OFNR), 900um Buffered Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FSKR972
Maximum Operating Temperature:80 °C, 176 °F
Minimum Operating Temperature:-40 °C, -40 °F
Cable Construction:Tight Buffered Unarmored
Fiber Type:OS2
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Indoor/Outdoor Tight Buffered Cable
Cable Color:Black
SKU:PANFSKR972

Detailed Description

Experience seamless connectivity with our Indoor/Outdoor Fiber Optic Cable, designed for optimal performance in a wide range of environments. With a durable construction and tight buffering, this cable ensures reliable data transmission even in challenging conditions. Featuring OS2 fiber type, it guarantees high-speed connectivity with minimal signal loss. Operating efficiently between -40°C to 80°C (-40°F to 176°F), it is suitable for both indoor and outdoor use. The sleek black color not only complements any setup but also signifies its high-quality standards. Elevate your network infrastructure with this essential component, offering unparalleled reliability and performance.