FSLP606

Heilind Number:PANFSLP606
Manufacturer:Panduit
Manufacturer Number:FSLP606
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

62.5um OM1 6 Fiber Indoor-Outdoor Armored Tight Buffer Cable, Plenum (OFCP), 900um Buffered Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FSLP606
Maximum Operating Temperature:80 °C, 176 °F
Minimum Operating Temperature:-40 °C, -40 °F
Cable Construction:Tight Buffered Cable with Interlocking Armored
Fiber Type:OM1
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Indoor/Outdoor Tight Buffered Cable w/Interlocking Armor
Cable Color:Black
SKU:PANFSLP606

Detailed Description

Enhance your network infrastructure with our Indoor/Outdoor Tight Buffered Fiber Optic Cable, designed to withstand harsh environments while providing reliable connectivity. Featuring a durable Tight Buffered Cable with Interlocking Armored construction, it offers maximum protection against physical damage and interference. With a fiber type of OM1, this cable ensures high performance for both short and long-distance transmission. Its wide operating temperature range of -40°C to 80°C (-40°F to 176°F) makes it suitable for a variety of indoor and outdoor applications. The sleek black design not only complements any setup but also signifies its high-quality construction. Upgrade your connectivity with this essential fiber optic cable, ideal for wire management and Ethernet installations.