FSLP612

Heilind Number:PANFSLP612
Manufacturer:Panduit
Manufacturer Number:FSLP612
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

62.5um OM1 12 Fiber Indoor-Outdoor Armored Tight Buffer Cable, Plenum (OFCP), 900um Buffered Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FSLP612
Maximum Operating Temperature:80 °C, 176 °F
Minimum Operating Temperature:-40 °C, -40 °F
Cable Construction:Tight Buffered Cable with Interlocking Armored
Fiber Type:OM1
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Indoor/Outdoor Tight Buffered Cable w/Interlocking Armor
Cable Color:Black
SKU:PANFSLP612

Detailed Description

Enhance your networking infrastructure with our high-performance Indoor/Outdoor Fiber Optic Cable. Built for durability and reliability, this cable features a Tight Buffered design with Interlocking Armor, ensuring protection against external elements and physical damage. With a maximum operating temperature of 80°C (176°F) and a minimum of -40°C (-40°F), it's suitable for a wide range of environments. The OM1 fiber type guarantees efficient data transmission, while the sleek black color adds a professional touch to your setup. Upgrade to this versatile cable for seamless connectivity in any setting.