FSLP912

Heilind Number:PANFSLP912
Manufacturer:Panduit
Manufacturer Number:FSLP912
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

9um OS2 12 Fiber Indoor-Outdoor Armored Tight Buffer Cable, Plenum (OFCP), 900um Buffered Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FSLP912
Maximum Operating Temperature:80 °C, 176 °F
Minimum Operating Temperature:-40 °C, -40 °F
Cable Construction:Tight Buffered Cable with Interlocking Armored
Fiber Type:OS2
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Indoor/Outdoor Tight Buffered Cable w/Interlocking Armor
Cable Color:Black
SKU:PANFSLP912

Detailed Description

Elevate your connectivity with our Indoor/Outdoor Tight Buffered Fiber Optic Cable, designed for reliable performance in any environment. Crafted with a durable Interlocking Armored construction, this cable offers enhanced protection against external elements, ensuring seamless operation even in harsh conditions. With a fiber type of OS2, it guarantees high-speed data transmission with minimal signal loss. Its versatile design allows for both indoor and outdoor use, making it the perfect solution for a wide range of applications. Available in sleek black, this cable not only delivers on performance but also adds a touch of sophistication to your setup. Upgrade to our Fiber Optic Cable today and experience the difference in your network connectivity.