FSLP924

Heilind Number:PANFSLP924
Manufacturer:Panduit
Manufacturer Number:FSLP924
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

9um OS2 24 Fiber Indoor-Outdoor Armored Tight Buffer Cable, Plenum (OFCP), 900um Buffered Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FSLP924
Maximum Operating Temperature:80 °C, 176 °F
Minimum Operating Temperature:-40 °C, -40 °F
Cable Construction:Tight Buffered Cable with Interlocking Armored
Fiber Type:OS2
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Indoor/Outdoor Tight Buffered Cable w/Interlocking Armor
Cable Color:Black
SKU:PANFSLP924

Detailed Description

Enhance your network infrastructure with our cutting-edge Indoor/Outdoor Tight Buffered Fiber Optic Cable, designed for superior performance in demanding environments. This robust cable features a tight buffered construction with interlocking armor, ensuring maximum durability and protection against external elements. Engineered for versatility, it can be seamlessly deployed both indoors and outdoors, making it the ideal solution for a wide range of applications. With a fiber type of OS2, it guarantees high-speed data transmission with minimal signal loss over long distances. Its sleek black design not only complements any setup but also signifies its high-quality construction. Trust in our supplier-approved product to deliver reliable connectivity, even in the harshest conditions. Upgrade your connectivity infrastructure today with our Indoor/Outdoor Tight Buffered Fiber Optic Cable.