FSLP972

Heilind Number:PANFSLP972
Manufacturer:Panduit
Manufacturer Number:FSLP972
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

9um OS2 72 Fiber Indoor-Outdoor Armored Tight Buffer Cable, Plenum (OFCP), 900um Buffered Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FSLP972
Maximum Operating Temperature:80 °C, 176 °F
Minimum Operating Temperature:-40 °C, -40 °F
Cable Construction:Tight Buffered Cable with Interlocking Armored
Fiber Type:OS2
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Indoor/Outdoor Tight Buffered Cable w/Interlocking Armor
Cable Color:Black
SKU:PANFSLP972

Detailed Description

Enhance your network infrastructure with our cutting-edge Indoor/Outdoor Fiber Optic Cable. Designed for seamless performance in any environment, this cable boasts a durable Tight Buffered construction with Interlocking Armor for maximum protection. Featuring OS2 fiber type, it ensures high-speed data transmission with minimal signal loss. Operating flawlessly in temperatures ranging from -40°C to 80°C (-40°F to 176°F), it guarantees reliable connectivity even in harsh conditions. The sleek black design adds a professional touch to any setup, making it an essential component for seamless wire management. Upgrade to our Fiber Optic Cable and experience unparalleled efficiency in your network operations.