FSLP996

Heilind Number:PANFSLP996
Manufacturer:Panduit
Manufacturer Number:FSLP996
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

9um OS2 96 Fiber Indoor-Outdoor Armored Tight Buffer Cable, Plenum (OFCP), 900um Buffered Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FSLP996
Maximum Operating Temperature:80 °C, 176 °F
Minimum Operating Temperature:-40 °C, -40 °F
Cable Construction:Tight Buffered Cable with Interlocking Armored
Fiber Type:OS2
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Indoor/Outdoor Tight Buffered Cable w/Interlocking Armor
Cable Color:Black
SKU:PANFSLP996

Detailed Description

Enhance your network infrastructure with our high-performance Indoor/Outdoor Fiber Optic Cable. Engineered for durability and reliability, this tight-buffered cable features interlocking armor for added protection in harsh environments. The black color seamlessly blends into any setting, while the OS2 fiber type ensures optimal signal transmission. With a wide operating temperature range from -40°C to 80°C (-40°F to 176°F), it's suitable for a variety of applications. Upgrade your wire management setup with this essential component for seamless connectivity.