FSLR612

Heilind Number:PANFSLR612
Manufacturer:Panduit
Manufacturer Number:FSLR612
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

62.5um OM1 12 Fiber Indoor-Outdoor Armored Tight Buffer Cable, Riser (OFCR), 900um Buffered Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FSLR612
Maximum Operating Temperature:80 °C, 176 °F
Minimum Operating Temperature:-40 °C, -40 °F
Cable Construction:Tight Buffered Cable with Interlocking Armored
Fiber Type:OM1
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Indoor/Outdoor Tight Buffered Cable w/Interlocking Armor
Cable Color:Black
SKU:PANFSLR612

Detailed Description

Elevate your network infrastructure with our Indoor/Outdoor Tight Buffered Cable featuring Interlocking Armored protection. Designed for durability and reliability, this fiber optic cable is engineered to withstand harsh environments, with a wide operating temperature range from -40°C to 80°C (-40°F to 176°F). The OM1 fiber type ensures high performance, making it ideal for high-speed data transmission. Its black color and tight construction offer a sleek and organized solution for cable management, meeting the demands of modern connectivity setups. Trust in this supplier-approved product to deliver seamless connectivity for your Ethernet and fiber optic systems, both indoors and outdoors.