FSLR906

Heilind Number:PANFSLR906
Manufacturer:Panduit
Manufacturer Number:FSLR906
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

9um OS2 6 Fiber Indoor-Outdoor Armored Tight Buffer Cable, Riser (OFCR), 900um Buffered Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FSLR906
Maximum Operating Temperature:80 °C, 176 °F
Minimum Operating Temperature:-40 °C, -40 °F
Cable Construction:Tight Buffered Cable with Interlocking Armored
Fiber Type:OS2
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Indoor/Outdoor Tight Buffered Cable w/Interlocking Armor
Cable Color:Black
SKU:PANFSLR906

Detailed Description

Enhance your network infrastructure with our high-performance Indoor/Outdoor Fiber Optic Cable. Designed for durability and reliability, this cable features a Tight Buffered construction with Interlocking Armored protection, ensuring optimal performance in even the harshest environments. With a fiber type of OS2, it guarantees efficient data transmission over long distances. The sleek black color not only blends seamlessly into any setting but also indicates its suitability for both indoor and outdoor use. Whether you're setting up a new network or upgrading an existing one, this Fiber Optic Cable is the perfect choice for seamless connectivity.