FSLR912

Heilind Number:PANFSLR912
Manufacturer:Panduit
Manufacturer Number:FSLR912
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

9um OS2 12 Fiber Indoor-Outdoor Armored Tight Buffer Cable, Riser (OFCR), 900um Buffered Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FSLR912
Maximum Operating Temperature:80 °C, 176 °F
Minimum Operating Temperature:-40 °C, -40 °F
Cable Construction:Tight Buffered Cable with Interlocking Armored
Fiber Type:OS2
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Indoor/Outdoor Tight Buffered Cable w/Interlocking Armor
Cable Color:Black
SKU:PANFSLR912

Detailed Description

Enhance your network infrastructure with our versatile Indoor/Outdoor Fiber Optic Cable. Designed for durability and performance in diverse environments, this cable features a Tight Buffered construction with Interlocking Armor, offering robust protection against physical damage and environmental factors. With a fiber type of OS2, it ensures high-speed data transmission with minimal signal loss. Operating seamlessly in temperatures ranging from -40°C to 80°C (-40°F to 176°F), it's suitable for a wide range of applications. The sleek black color not only complements any setup but also signifies its industry-grade quality. Elevate your connectivity with this essential component, perfect for Wire Management, Ethernet, and Fiber Optic installations.