FSLR91A

Heilind Number:PANFSLR91A
Manufacturer:Panduit
Manufacturer Number:FSLR91A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

9um OS2 144 Fiber Indoor-Outdoor Armored Tight Buffer Cable, Riser (OFCR), 900um Buffered Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FSLR91A
Maximum Operating Temperature:80 °C, 176 °F
Minimum Operating Temperature:-40 °C, -40 °F
Cable Construction:Tight Buffered Cable with Interlocking Armored
Fiber Type:OS2
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Indoor/Outdoor Tight Buffered Cable w/Interlocking Armor
Cable Color:Black
SKU:PANFSLR91A

Detailed Description

Enhance your network infrastructure with our cutting-edge Indoor/Outdoor Fiber Optic Cable. Designed for maximum performance in any environment, this cable boasts a durable Tight Buffered construction with Interlocking Armor, ensuring protection against external elements and physical damage. Operating flawlessly in temperatures ranging from -40°C to 80°C (-40°F to 176°F), it guarantees reliable connectivity even in extreme conditions. Featuring OS2 fiber type, it delivers high-speed data transmission with minimal signal loss. The sleek black color not only adds a professional touch to your setup but also aids in easy identification and organization. Upgrade to our Fiber Optic Cable today and experience seamless connectivity like never before.