FSLR996

Heilind Number:PANFSLR996
Manufacturer:Panduit
Manufacturer Number:FSLR996
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

9um OS2 96 Fiber Indoor-Outdoor Armored Tight Buffer Cable, Riser (OFCR), 900um Buffered Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FSLR996
Maximum Operating Temperature:80 °C, 176 °F
Minimum Operating Temperature:-40 °C, -40 °F
Cable Construction:Tight Buffered Cable with Interlocking Armored
Fiber Type:OS2
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Indoor/Outdoor Tight Buffered Cable w/Interlocking Armor
Cable Color:Black
SKU:PANFSLR996

Detailed Description

Enhance your network connectivity with our Indoor/Outdoor Fiber Optic Cable, designed for reliable performance in varying environments. With a durable Tight Buffered Cable featuring Interlocking Armor, this cable ensures maximum protection against external elements, making it ideal for both indoor and outdoor use. The high-quality OS2 fiber type guarantees efficient data transmission, while the sleek black color adds a professional touch to your setup. Operating seamlessly in temperatures ranging from -40°C to 80°C (-40°F to 176°F), it offers versatility for a wide range of applications. Upgrade your wire management system with this essential component for Ethernet and fiber optic networks.