FSMP91AY

Heilind Number:PANFSMP91AY
Manufacturer:Panduit
Manufacturer Number:FSMP91AY
Datasheet:Drawing
ECAD Model:
3D Model

Description:

9um OS2 144 Fiber Indoor-Outdoor Armored Stranded Cable, Plenum (OFCP), 250um Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FSMP91AY
Maximum Operating Temperature:75 °C, 167 °F
Minimum Operating Temperature:-40 °C, -40 °F
Cable Construction:Stranded Loose Tube with Interlocking Armored
Fiber Type:OS2
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Indoor/Outdoor Stranded Loose Tube w/Interlocking Armor
Cable Color:Black
SKU:PANFSMP91AY

Detailed Description

Enhance your network connectivity with our cutting-edge Indoor/Outdoor Fiber Optic Cable. Designed for optimum performance in both indoor and outdoor environments, this cable boasts a durable construction with Stranded Loose Tube featuring Interlocking Armored protection. With a fiber type of OS2, it ensures high-speed data transmission with minimal signal loss. Operating seamlessly in temperatures ranging from -40°C to 75°C (-40°F to 167°F), it offers reliability in various conditions. Its sleek black color adds a professional touch to any installation, making it a must-have for efficient wire management in any setup. Upgrade to this Fiber Optic Cable today and experience seamless connectivity like never before.