FSMR624Y

Heilind Number:PANFSMR624Y
Manufacturer:Panduit
Manufacturer Number:FSMR624Y
Datasheet:Drawing
ECAD Model:
3D Model

Description:

62.5um OM1 24 Fiber Indoor-Outdoor Armored Stranded Cable, Riser (OFCR), 250um Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FSMR624Y
Maximum Operating Temperature:75 °C, 167 °F
Minimum Operating Temperature:-40 °C, -40 °F
Cable Construction:Stranded Loose Tube with Interlocking Armored
Fiber Type:OM1
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Indoor/Outdoor Stranded Loose Tube w/Interlocking Armor
Cable Color:Black
SKU:PANFSMR624Y

Detailed Description

Elevate your network connectivity with our Indoor/Outdoor Fiber Optic Cable. Engineered for durability and performance, this cable features a Stranded Loose Tube design with Interlocking Armored construction, ensuring reliable signal transmission even in challenging environments. With a maximum operating temperature of 75 °C and a minimum of -40 °C, it's suitable for a wide range of applications. The OM1 fiber type guarantees high-speed data transfer, while the sleek black color adds a professional touch to any installation. Rest assured, this cable is RoHS compliant, meeting stringent environmental standards. Upgrade your network infrastructure with this essential component.