FSMR924Y

Heilind Number:PANFSMR924Y
Manufacturer:Panduit
Manufacturer Number:FSMR924Y
Datasheet:Drawing
ECAD Model:
3D Model

Description:

9um OS2 24 Fiber Indoor-Outdoor Armored Stranded Cable, Riser (OFCR), 250um Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FSMR924Y
Maximum Operating Temperature:75 °C, 167 °F
Minimum Operating Temperature:-40 °C, -40 °F
Cable Construction:Stranded Loose Tube with Interlocking Armored
Fiber Type:OS2
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Indoor/Outdoor Stranded Loose Tube w/Interlocking Armor
Cable Color:Black
SKU:PANFSMR924Y

Detailed Description

Enhance your network infrastructure with our Indoor/Outdoor Fiber Optic Cable. Designed for reliable performance in varying environments, this cable features a durable Stranded Loose Tube construction with Interlocking Armored protection. With a fiber type of OS2, it ensures high-speed data transmission over long distances. The black color blends seamlessly into any setting, while its wide operating temperature range of -40 °C to 75 °C (-40 °F to 167 °F) guarantees versatility. Ideal for both indoor and outdoor use, this cable is a dependable solution for efficient wire management in your network setup. Upgrade today and experience seamless connectivity.