FSMR948Y

Heilind Number:PANFSMR948Y
Manufacturer:Panduit
Manufacturer Number:FSMR948Y
Datasheet:Drawing
ECAD Model:
3D Model

Description:

9um OS2 48 Fiber Indoor-Outdoor Armored Stranded Cable, Riser (OFCR), 250um Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FSMR948Y
Maximum Operating Temperature:75 °C, 167 °F
Minimum Operating Temperature:-40 °C, -40 °F
Cable Construction:Stranded Loose Tube with Interlocking Armored
Fiber Type:OS2
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Indoor/Outdoor Stranded Loose Tube w/Interlocking Armor
Cable Color:Black
SKU:PANFSMR948Y

Detailed Description

Enhance your network infrastructure with our Indoor/Outdoor Stranded Loose Tube Fiber Optic Cable. Designed for reliable performance in a wide range of environments, this cable features an interlocking armored construction that ensures durability and protection against external elements. With a fiber type of OS2, it guarantees high-speed data transmission over long distances. Operating seamlessly in temperatures ranging from -40°C to 75°C (-40°F to 167°F), it's perfect for both indoor and outdoor use. The sleek black color adds a professional touch to your setup, making it a must-have for efficient wire management in any setting. Upgrade your connectivity with this premium fiber optic cable.