FSNP91AY

Heilind Number:PANFSNP91AY
Manufacturer:Panduit
Manufacturer Number:FSNP91AY
Datasheet:Drawing
ECAD Model:
3D Model

Description:

9um OS2 144 Fiber Indoor-Outdoor Stranded Tube Cable, Plenum (OFNP), 250um Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FSNP91AY
Maximum Operating Temperature:167 °F, 75 °C
Minimum Operating Temperature:-40 °C, -40 °F
Cable Construction:Stranded Loose Tube
Fiber Type:OS2
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Indoor/Outdoor Stranded Loose Tube
Cable Color:Black
SKU:PANFSNP91AY

Detailed Description

Experience seamless connectivity with our Indoor/Outdoor Stranded Loose Tube Fiber Optic Cable. Designed for optimal performance in any environment, this cable boasts a durable construction with Stranded Loose Tube technology. With a maximum operating temperature of 75°C (167°F) and a minimum operating temperature of -40°C (-40°F), it guarantees reliability in both extreme heat and cold. Featuring OS2 fiber type, it ensures high-speed data transmission with low signal loss. Its sleek black color blends seamlessly into any setting, making it perfect for a variety of applications. Trust in our supplier-approved product to deliver superior connectivity for all your networking needs.