FSNP948Y

Heilind Number:PANFSNP948Y
Manufacturer:Panduit
Manufacturer Number:FSNP948Y
Datasheet:Drawing
ECAD Model:
3D Model

Description:

9um OS2 48 Fiber Indoor-Outdoor Stranded Tube Cable, Plenum (OFNP), 250um Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FSNP948Y
Maximum Operating Temperature:75 °C, 167 °F
Minimum Operating Temperature:-40 °C, -40 °F
Cable Construction:Stranded Loose Tube
Fiber Type:OS2
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Indoor/Outdoor Stranded Loose Tube
Cable Color:Black
SKU:PANFSNP948Y

Detailed Description

Enhance connectivity with our Indoor/Outdoor Fiber Optic Cable, designed for reliable performance in a variety of environments. Featuring a durable Stranded Loose Tube construction and high-quality OS2 fiber, it ensures seamless data transmission with minimal signal loss. With a wide operating temperature range of -40°C to 75°C (-40°F to 167°F), it's suitable for both indoor and outdoor use. The sleek black design not only complements any setting but also provides excellent protection against environmental factors. Upgrade your network infrastructure with this versatile and robust fiber optic cable.