FSNP972Y

Heilind Number:PANFSNP972Y
Manufacturer:Panduit
Manufacturer Number:FSNP972Y
Datasheet:Drawing
ECAD Model:
3D Model

Description:

9um OS2 72 Fiber Indoor-Outdoor Stranded Tube Cable, Plenum (OFNP), 250um Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FSNP972Y
Maximum Operating Temperature:75 °C, 167 °F
Minimum Operating Temperature:-40 °C, -40 °F
Cable Construction:Stranded Loose Tube
Fiber Type:OS2
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Indoor/Outdoor Stranded Loose Tube
Cable Color:Black
SKU:PANFSNP972Y

Detailed Description

Enhance your connectivity with our high-performance Indoor/Outdoor Fiber Optic Cable. Designed for durability and versatility, this cable features a Stranded Loose Tube construction, making it ideal for a wide range of applications. With a fiber type of OS2, it ensures efficient data transmission over long distances. The black color seamlessly blends into any environment, while its wide operating temperature range of -40°C to 75°C (-40°F to 167°F) guarantees reliable performance in varying conditions. Upgrade your network infrastructure with this premium Fiber Optic Cable, a must-have for seamless connectivity.