FSNR91AY

Heilind Number:PANFSNR91AY
Manufacturer:Panduit
Manufacturer Number:FSNR91AY
Datasheet:Drawing
ECAD Model:
3D Model

Description:

9um OS2 144 Fiber Indoor-Outdoor Stranded Tube Cable, Riser (OFNR), 250um Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FSNR91AY
Maximum Operating Temperature:75 °C, 167 °F
Minimum Operating Temperature:-40 °C, -40 °F
Cable Construction:Stranded Loose Tube
Fiber Type:OS2
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Indoor/Outdoor Stranded Loose Tube
Cable Color:Black
SKU:PANFSNR91AY

Detailed Description

Enhance your connectivity with our Indoor/Outdoor Fiber Optic Cable. Crafted with durable Stranded Loose Tube construction, it ensures reliable performance in diverse environments. The OS2 fiber type guarantees high-speed data transmission, while its wide operating temperature range of -40°C to 75°C (-40°F to 167°F) makes it suitable for both indoor and outdoor use. Featuring a sleek black finish, this cable seamlessly blends into any setting, offering efficient wire management for your Ethernet and fiber optic connections. Upgrade your network infrastructure with this versatile and high-quality fiber optic solution.