FSNR972Y

Heilind Number:PANFSNR972Y
Manufacturer:Panduit
Manufacturer Number:FSNR972Y
Datasheet:Drawing
ECAD Model:
3D Model

Description:

9um OS2 72 Fiber Indoor-Outdoor Stranded Tube Cable, Riser (OFNR), 250um Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FSNR972Y
Maximum Operating Temperature:75 °C, 167 °F
Minimum Operating Temperature:-40 °C, -40 °F
Cable Construction:Stranded Loose Tube
Fiber Type:OS2
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Indoor/Outdoor Stranded Loose Tube
Cable Color:Black
SKU:PANFSNR972Y

Detailed Description

Elevate your networking capabilities with our Indoor/Outdoor Fiber Optic Cable, designed for seamless connectivity in any environment. With a durable Stranded Loose Tube construction and versatile OS2 fiber type, this high-performance cable ensures reliable data transmission. Operating efficiently in temperatures ranging from -40°C to 75°C (-40°F to 167°F), it offers unparalleled durability and functionality. The sleek black design not only complements any setup but also signifies its high-quality construction. Upgrade your connectivity solutions with this essential Fiber Optic Cable, a must-have in any modern network infrastructure.