FSPP906Y

Heilind Number:PANFSPP906Y
Manufacturer:Panduit
Manufacturer Number:FSPP906Y
Datasheet:Drawing
ECAD Model:
3D Model

Description:

9um OS2 6 Fiber Indoor Armored Cable, Plenum (OFCP), 900um Buffered Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FSPP906Y
Maximum Operating Temperature:75 °C, 167 °F
Minimum Operating Temperature:-40 °C, -40 °F
Cable Construction:Interlocking Armored
Fiber Type:OS2
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Indoor Interlocking Armored Cable
Cable Color:Black
SKU:PANFSPP906Y

Detailed Description

Enhance your network infrastructure with our high-performance Indoor/Outdoor Fiber Optic Cable. Designed for seamless connectivity in any environment, this cable features durable Interlocking Armored construction, offering maximum protection against external elements. With a wide operating temperature range from -40°C to 75°C (-40°F to 167°F), it ensures reliable performance even in harsh conditions. The OS2 fiber type guarantees high-speed data transmission with minimal signal loss, making it ideal for demanding applications. Its sleek black design not only adds a professional touch to your setup but also allows for easy integration into any space. Upgrade to this versatile Fiber Optic Cable for efficient and secure data transfer, whether for residential, commercial, or industrial use.