FSPP91AY

Heilind Number:PANFSPP91AY
Manufacturer:Panduit
Manufacturer Number:FSPP91AY
Datasheet:Drawing
ECAD Model:
3D Model

Description:

9um OS2 144 Fiber Indoor Armored Cable, Plenum (OFCP), 900um Buffered Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FSPP91AY
Maximum Operating Temperature:75 °C, 167 °F
Minimum Operating Temperature:-40 °C, -40 °F
Cable Construction:Interlocking Armored
Fiber Type:OS2
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Indoor Interlocking Armored Cable
Cable Color:Black
SKU:PANFSPP91AY

Detailed Description

Enhance your network infrastructure with our Indoor/Outdoor Fiber Optic Cable, engineered for reliable performance in diverse environments. This Interlocking Armored cable boasts a rugged construction, ensuring durability and protection against external elements. With a maximum operating temperature of 75°C and a minimum of -40°C, it offers versatility for use in varying conditions. Featuring OS2 fiber type, it guarantees high-speed data transmission with minimal signal loss. The sleek black design not only blends seamlessly into any setting but also signifies its robustness. Ideal for indoor installations, this cable is a must-have for efficient wire management and seamless connectivity in your setup. Elevate your networking game with our Fiber Optic Cable.