FSPP924Y

Heilind Number:PANFSPP924Y
Manufacturer:Panduit
Manufacturer Number:FSPP924Y
Datasheet:Drawing
ECAD Model:
3D Model

Description:

9um OS2 24 Fiber Indoor Armored Cable, Plenum (OFCP), 900um Buffered Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FSPP924Y
Maximum Operating Temperature:75 °C, 167 °F
Minimum Operating Temperature:-40 °C, -40 °F
Cable Construction:Interlocking Armored
Fiber Type:OS2
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Indoor Interlocking Armored Cable
Cable Color:Black
SKU:PANFSPP924Y

Detailed Description

Experience seamless connectivity with our Indoor/Outdoor Fiber Optic Cable. Designed for optimal performance in a variety of environments, this versatile cable features Interlocking Armored construction for enhanced durability. With a maximum operating temperature of 75°C (167°F) and a minimum operating temperature of -40°C (-40°F), it ensures reliable operation in both extreme heat and cold. Utilizing OS2 fiber type, it guarantees high-speed data transmission with minimal signal loss. The sleek black color adds a professional touch to any setup, making it perfect for indoor use. Trust in our Indoor Interlocking Armored Cable for all your fiber optic connectivity needs.