FSPP972Y

Heilind Number:PANFSPP972Y
Manufacturer:Panduit
Manufacturer Number:FSPP972Y
Datasheet:Drawing
ECAD Model:
3D Model

Description:

9um OS2 72 Fiber Indoor Armored Cable, Plenum (OFCP), 900um Buffered Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FSPP972Y
Maximum Operating Temperature:75 °C, 167 °F
Minimum Operating Temperature:-40 °C, -40 °F
Cable Construction:Interlocking Armored
Fiber Type:OS2
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Indoor Interlocking Armored Cable
Cable Color:Black
SKU:PANFSPP972Y

Detailed Description

Enhance your network infrastructure with our premium Indoor/Outdoor Fiber Optic Cable, designed for reliable connectivity in any environment. This high-performance cable features Interlocking Armored construction, ensuring durability and protection against external elements. Engineered for seamless operation, it boasts a maximum operating temperature of 75 °C (167 °F) and a minimum operating temperature of -40 °C (-40 °F), making it suitable for a wide range of applications. With OS2 fiber type, it guarantees high-speed data transmission with minimal signal loss. The sleek black design not only adds a professional touch but also helps with easy identification and organization. Upgrade to this Indoor Interlocking Armored Cable for optimal performance in your wire management setup.