FSPP996Y

Heilind Number:PANFSPP996Y
Manufacturer:Panduit
Manufacturer Number:FSPP996Y
Datasheet:Drawing
ECAD Model:
3D Model

Description:

9um OS2 96 Fiber Indoor Armored Cable, Plenum (OFCP), 900um Buffered Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FSPP996Y
Maximum Operating Temperature:75 °C, 167 °F
Minimum Operating Temperature:-40 °C, -40 °F
Cable Construction:Interlocking Armored
Fiber Type:OS2
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Indoor Interlocking Armored Cable
Cable Color:Black
SKU:PANFSPP996Y

Detailed Description

Enhance your network connectivity with our cutting-edge Indoor/Outdoor Fiber Optic Cable. Designed for seamless performance in any environment, this Interlocking Armored cable guarantees durability and reliability. With a maximum operating temperature of 75 °C and a minimum of -40 °C, it offers exceptional versatility. Featuring OS2 fiber type, it ensures high-speed data transmission with minimal signal loss. Its sleek black design not only complements any setup but also signifies its robust construction. Elevate your wire management and cable infrastructure with this essential component. Perfect for Ethernet and fiber optic systems, it's a must-have for any network setup.