FSPR906Y

Heilind Number:PANFSPR906Y
Manufacturer:Panduit
Manufacturer Number:FSPR906Y
Datasheet:Drawing
ECAD Model:
3D Model

Description:

9um OS2 6 Fiber Indoor Armored Cable, Riser (OFCR), 900um Buffered Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FSPR906Y
Maximum Operating Temperature:75 °C, 167 °F
Minimum Operating Temperature:-40 °C, -40 °F
Cable Construction:Interlocking Armored
Fiber Type:OS2
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Indoor Interlocking Armored Cable
Cable Color:Black
SKU:PANFSPR906Y

Detailed Description

Enhance your connectivity with our Indoor/Outdoor Fiber Optic Cable, designed for seamless performance in a wide range of environments. This Interlocking Armored cable ensures durability and protection, making it ideal for both indoor and outdoor use. With a fiber type of OS2, it guarantees high-speed data transmission with minimal signal loss. Operating efficiently in temperatures ranging from -40°C to 75°C (-40°F to 167°F), it's a reliable solution for demanding applications. The sleek black color adds a professional touch, perfect for wire management in any setting. Upgrade your network infrastructure with this versatile and high-quality Fiber Optic Cable.