FSPR924Y

Heilind Number:PANFSPR924Y
Manufacturer:Panduit
Manufacturer Number:FSPR924Y
Datasheet:Drawing
ECAD Model:
3D Model

Description:

9um OS2 24 Fiber Indoor Armored Cable, Riser (OFCR), 900um Buffered Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FSPR924Y
Maximum Operating Temperature:75 °C, 167 °F
Minimum Operating Temperature:-40 °C, -40 °F
Cable Construction:Interlocking Armored
Fiber Type:OS2
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Indoor Interlocking Armored Cable
Cable Color:Black
SKU:PANFSPR924Y

Detailed Description

Enhance your network infrastructure with our Indoor/Outdoor Fiber Optic Cable. Designed for reliable performance in diverse environments, this cable features a robust Interlocking Armored construction, ensuring durability and protection against external elements. With a fiber type of OS2, it delivers high-speed data transmission with low signal loss. The sleek black design not only blends seamlessly into any setting but also signifies its suitability for indoor use. Operating efficiently in temperatures ranging from -40°C to 75°C (-40°F to 167°F), it offers versatility for various applications. Upgrade your connectivity with this premium Fiber Optic Cable, a must-have for seamless data transmission.